Part Details for BSS84KDW-TP by Micro Commercial Components
Overview of BSS84KDW-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSS84KDW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS84KDW-TPCT-ND
|
DigiKey | MOSFET 2P-CH 60V 0.32A SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4032 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
833-BSS84KDW-TP
|
Mouser Electronics | MOSFET | 0 |
|
$0.0410 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0411 | Buy Now |
Part Details for BSS84KDW-TP
BSS84KDW-TP CAD Models
BSS84KDW-TP Part Data Attributes:
|
BSS84KDW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS84KDW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.32A I(D), 60V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 7 Ω |