Part Details for BSS84K-TP by Micro Commercial Components
Overview of BSS84K-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84K-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS84K-TPCT-ND
|
DigiKey | MOSFET P-CH 60V 130MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19800 In Stock |
|
$0.0311 / $0.3100 | Buy Now |
DISTI #
833-BSS84K-TP
|
Mouser Electronics | MOSFET P-Ch -60V 20V 0.225W -0.13A 0.52A RoHS: Compliant | 3435 |
|
$0.0310 / $0.3100 | Buy Now |
|
Future Electronics | MOSFET P-Ch -60V 20V 0.225W -0.13A 0.52A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0304 / $0.0343 | Buy Now |
DISTI #
BSS84K-TP
|
TME | Transistor: P-MOSFET, unipolar, -60V, -0.13A, Idm: -0.58A, 0.225W Min Qty: 10 | 975 |
|
$0.0476 / $0.1050 | Buy Now |
Part Details for BSS84K-TP
BSS84K-TP CAD Models
BSS84K-TP Part Data Attributes:
|
BSS84K-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS84K-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.13 A | |
Drain-source On Resistance-Max | 7 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |