Part Details for BSS84DWQ-13 by Diodes Incorporated
Overview of BSS84DWQ-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84DWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS84DWQ-13TR-ND
|
DigiKey | MOSFET 2P-CH 50V 0.13A SOT363 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0850 / $0.0927 | Buy Now |
DISTI #
BSS84DWQ-13
|
Avnet Americas | BSS FAMILY SOT363 T&R 10K - Tape and Reel (Alt: BSS84DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 530000 Factory Stock |
|
$0.0734 / $0.0867 | Buy Now |
DISTI #
621-BSS84DWQ-13
|
Mouser Electronics | MOSFET BSS Family SOT363 T&R 10K RoHS: Compliant | 9897 |
|
$0.0870 / $0.4000 | Buy Now |
DISTI #
BSS84DWQ-13
|
Avnet Americas | BSS FAMILY SOT363 T&R 10K - Tape and Reel (Alt: BSS84DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 530000 Factory Stock |
|
$0.0734 / $0.0867 | Buy Now |
DISTI #
BSS84DWQ-13
|
Avnet Silica | BSS FAMILY SOT363 T&R 10K (Alt: BSS84DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | DUAL P-CHANNEL ENHANCEMENT MODE MOSFET | 284000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1214 | Buy Now |