Part Details for BSS84DW-TP by Micro Commercial Components
Overview of BSS84DW-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSS84DW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS84DW-TPCT-ND
|
DigiKey | MOSFET 2P-CH 50V 0.16A SOT363 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8990 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
833-BSS84DW-TP
|
Mouser Electronics | MOSFET Dual P-Channel MOSFET | 0 |
|
$0.0850 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0633 | Buy Now |
Part Details for BSS84DW-TP
BSS84DW-TP CAD Models
BSS84DW-TP Part Data Attributes:
|
BSS84DW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS84DW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-27 | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.16 A | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |