Part Details for BSS84AKW115 by nexperia
Overview of BSS84AKW115 by nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84AKW115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 50 V, 150 MILLI AMP P-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.15A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Asia - 630 |
|
RFQ |