Part Details for BSS84AKW by Suzhou Good-Ark Electronics Co Ltd
Overview of BSS84AKW by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84AKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-BSS84AKWCT-ND
|
DigiKey | MOSFET, P-CH, SINGLE, -0.3A, -60 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3134 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
|
Win Source Electronics | MOSFET, P-CH, SINGLE, -0.3A, -60 | 696870 |
|
$0.0450 / $0.0570 | Buy Now |
Part Details for BSS84AKW
BSS84AKW CAD Models
BSS84AKW Part Data Attributes:
|
BSS84AKW
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BSS84AKW
Suzhou Good-Ark Electronics Co Ltd
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |