-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS84AKM - 50 V, 230 mA P-channel Trench MOSFET@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9004
|
Newark | Mosfet Transistor, P Channel, -230 Ma, -50 V, 4.5 Ohm, -10 V, -1.6 V Rohs Compliant: Yes |Nexperia BSS84AKM,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40550 |
|
$0.0830 / $0.3950 | Buy Now |
DISTI #
86AK4570
|
Newark | Mosfet, P-Ch, 50V, 0.23A, Sot-883 Rohs Compliant: Yes |Nexperia BSS84AKM,315 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
1727-1263-1-ND
|
DigiKey | MOSFET P-CH 50V 230MA DFN1006-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
33410 In Stock |
|
$0.0456 / $0.3800 | Buy Now |
DISTI #
BSS84AKM,315
|
Avnet Americas | Trans MOSFET P-CH 50V 0.23A 3-Pin DFN T/R - Tape and Reel (Alt: BSS84AKM,315) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
771-BSS84AKM315
|
Mouser Electronics | MOSFET BSS84AKM/SOT883/XQFN3 RoHS: Compliant | 135239 |
|
$0.0480 / $0.3800 | Buy Now |
DISTI #
V36:1790_06519157
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.23A Automotive AEC-Q101 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2336 | Americas - 20000 |
|
$0.0429 / $0.0517 | Buy Now |
DISTI #
V72:2272_06519157
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.23A Automotive AEC-Q101 3-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 Container: Cut Strips | Americas - 12943 |
|
$0.0522 / $0.2128 | Buy Now |
DISTI #
E02:0323_03446912
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.23A Automotive AEC-Q101 3-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2405 | Europe - 10000 |
|
$0.0422 / $0.0509 | Buy Now |
|
Future Electronics | BSS84AKM Series 50 V 7.5 Ohm 0.26 nC P-Channel TrenchMOS FET - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0448 / $0.0485 | Buy Now |
|
Future Electronics | BSS84AKM Series 50 V 7.5 Ohm 0.26 nC P-Channel TrenchMOS FET - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0448 / $0.0485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS84AKM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS84AKM,315
Nexperia
BSS84AKM - 50 V, 230 mA P-channel Trench MOSFET@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SC-101, DFN10063-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 8.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS84AKM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS84AKM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP57D5UFB-7 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, DFN1006, 3 PIN | Diodes Incorporated | BSS84AKM,315 vs DMP57D5UFB-7 |
BSS84AKMB,315 | BSS84AKMB - 50 V, single P-channel Trench MOSFET@en-us DFN 3-Pin | Nexperia | BSS84AKM,315 vs BSS84AKMB,315 |
BSS84AKM | Small Signal Field-Effect Transistor | Nexperia | BSS84AKM,315 vs BSS84AKM |
BSS84AKT | Small Signal Field-Effect Transistor | Nexperia | BSS84AKM,315 vs BSS84AKT |
BSS84AKMB | Small Signal Field-Effect Transistor | Nexperia | BSS84AKM,315 vs BSS84AKMB |