Part Details for BSS84AHZGT116 by ROHM Semiconductor
Overview of BSS84AHZGT116 by ROHM Semiconductor
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84AHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2084
|
Newark | Mosfet, P-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Rohm BSS84AHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11056 |
|
$0.1180 / $0.4780 | Buy Now |
DISTI #
86AK4569
|
Newark | Mosfet, P-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Rohm BSS84AHZGT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0890 / $0.1040 | Buy Now |
DISTI #
846-BSS84AHZGT116CT-ND
|
DigiKey | PCH -60V -0.23A, SOT-23, SMALL S Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9233 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
BSS84AHZGT116
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 230 mA, 2.8 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSS84AHZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0717 / $0.0818 | Buy Now |
DISTI #
755-BSS84AHZGT116
|
Mouser Electronics | MOSFET AECQ RoHS: Compliant | 714 |
|
$0.0700 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0747 | Buy Now |
DISTI #
67540346
|
Verical | Trans MOSFET P-CH 60V 0.23A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 272 Package Multiple: 1 Date Code: 2301 | Americas - 5500 |
|
$0.2540 / $0.2884 | Buy Now |
DISTI #
67370795
|
Verical | Trans MOSFET P-CH 60V 0.23A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 272 Package Multiple: 1 Date Code: 2301 | Americas - 2908 |
|
$0.2610 / $0.2884 | Buy Now |
DISTI #
62483682
|
Verical | Trans MOSFET P-CH 60V 0.23A 3-Pin SOT-23 T/R Automotive AEC-Q101 Min Qty: 485 Package Multiple: 1 Date Code: 2226 | Americas - 1850 |
|
$0.0575 / $0.0645 | Buy Now |
|
Quest Components | 6726 |
|
$0.1260 / $0.7200 | Buy Now |
Part Details for BSS84AHZGT116
BSS84AHZGT116 CAD Models
BSS84AHZGT116 Part Data Attributes:
|
BSS84AHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS84AHZGT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 6.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |