Part Details for BSS8402DWQ-7 by Diodes Incorporated
Overview of BSS8402DWQ-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS8402DWQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS8402DWQ-7CT-ND
|
DigiKey | MOSFET N/P-CH 60V/50V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7771 In Stock |
|
$0.1181 / $0.4200 | Buy Now |
DISTI #
BSS8402DWQ-7
|
Avnet Americas | Transistor MOSFET Array N-CH/P-CH 60V/50V 115mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSS8402DWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1129 | Buy Now |
DISTI #
621-BSS8402DWQ-7
|
Mouser Electronics | MOSFET BSS Family SOT363 T&R 3K RoHS: Compliant | 2809 |
|
$0.1130 / $0.4200 | Buy Now |
|
Future Electronics | BSS8402DW Series 60/-50 V 13.5 Ohm Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.1930 / $0.4000 | Buy Now |
|
Future Electronics | BSS8402DW Series 60/-50 V 13.5 Ohm Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0953 / $0.1040 | Buy Now |
|
Future Electronics | BSS8402DW Series 60/-50 V 13.5 Ohm Complementary Pair Enhancement Mode Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0953 / $0.1040 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2395 |
|
$0.1125 / $0.5625 | Buy Now |
|
Quest Components | 1916 |
|
$0.1500 / $0.7500 | Buy Now | |
DISTI #
BSS8402DWQ-7
|
Avnet Americas | Transistor MOSFET Array N-CH/P-CH 60V/50V 115mA 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSS8402DWQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1129 | Buy Now |
DISTI #
TMOS1025
|
Rutronik | NPCH 60/-50V 0,12/-0,13A SOT563 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1169 / $0.1516 | Buy Now |