Part Details for BSS8402DWQ-13 by Diodes Incorporated
Overview of BSS8402DWQ-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS8402DWQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS8402DWQ-13CT-ND
|
DigiKey | MOSFET N/P-CH 60V/50V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9380 In Stock |
|
$0.1109 / $0.5100 | Buy Now |
DISTI #
BSS8402DWQ-13
|
Avnet Americas | BSS FAMILY SOT363 T&R 10K - Tape and Reel (Alt: BSS8402DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0947 / $0.1119 | Buy Now |
DISTI #
621-BSS8402DWQ-13
|
Mouser Electronics | MOSFET BSS Family SOT363 T&R 10K RoHS: Compliant | 7738 |
|
$0.1130 / $0.5200 | Buy Now |
|
Future Electronics | Trans MOSFET N/P-CH 60V/50V 0.115A/0.13A Automotive 6-Pin SOT-363 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1100 | Buy Now |
DISTI #
BSS8402DWQ-13
|
Avnet Americas | BSS FAMILY SOT363 T&R 10K - Tape and Reel (Alt: BSS8402DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0947 / $0.1119 | Buy Now |
DISTI #
BSS8402DWQ-13
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 60/-50V Min Qty: 3 | 9084 |
|
$0.1410 / $0.3100 | Buy Now |
DISTI #
BSS8402DWQ-13
|
Avnet Silica | BSS FAMILY SOT363 T&R 10K (Alt: BSS8402DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.1542 | Buy Now |