Part Details for BSS8402DW-TP by Micro Commercial Components
Overview of BSS8402DW-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS8402DW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS8402DW-TPCT-ND
|
DigiKey | MOSFET N/P-CH 60V/50V SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1713 In Stock |
|
$0.0858 / $0.4000 | Buy Now |
DISTI #
833-BSS8402DW-TP
|
Mouser Electronics | MOSFET N/P MOSFET | 0 |
|
$0.1100 / $0.4000 | Order Now |
|
Future Electronics | BSS8402DW Series Dual N-P Channel 60 V 200 mW Surface Mount Mosfet - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 306000Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
76874451
|
Verical | Trans MOSFET N/P-CH 60V/50V 0.115A/0.13A 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2347 | Americas - 198000 |
|
$0.1180 / $0.1472 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 246000 |
|
$0.1148 / $0.1230 | Buy Now |
Part Details for BSS8402DW-TP
BSS8402DW-TP CAD Models
BSS8402DW-TP Part Data Attributes:
|
BSS8402DW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS8402DW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |