Part Details for BSS8402DW-7-F (ALTERNATE: 7082510P) by Diodes Incorporated
Overview of BSS8402DW-7-F (ALTERNATE: 7082510P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS8402DW-7-F (ALTERNATE: 7082510P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437756
|
RS | MOSFET N/P-Ch 60V/50V 115mA/130mA SOT363 | Diodes Inc BSS8402DW-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 | RFQ |