Part Details for BSS84 by UMW
Overview of BSS84 by UMW
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-BSS84CT-ND
|
DigiKey | 50V 130MA 300MW 10R@5V,100MA 2V@ Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.0705 / $0.3600 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
LCSC | 50V 130mA 300mW 105V100mA 2V1mA 1PCSPChannel SOT-23 MOSFETs ROHS | 1740 |
|
$0.0155 / $0.0347 | Buy Now |