Part Details for BSS84 by AnBon Semi
Overview of BSS84 by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-BSS84CT-ND
|
DigiKey | P-CHANNEL ENHANCEMENT MODE MOSFE Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
116787 In Stock |
|
$0.0173 / $0.1900 | Buy Now |
|
LCSC | 50V 130mA 225mW 810V0.15A 2.5V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 80 |
|
$0.0131 / $0.0260 | Buy Now |