Part Details for BSS84-TP by Micro Commercial Components
Overview of BSS84-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSS84-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS84-TPMSCT-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93485 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
833-BSS84-TP
|
Mouser Electronics | MOSFET P-Ch -50V 20Vgs 225mW 10Ohm 10pF RoHS: Compliant | 31738 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
A01:0375_06754958
|
Arrow Electronics | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2244 | Asia - 570000 |
|
$0.0195 / $0.0308 | Buy Now |
|
Future Electronics | BSS84 Series -50 V -0.13 A P-Ch. Enhancement Mode Field Effect Transistor-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 456000Reel |
|
$0.0226 / $0.0262 | Buy Now |
DISTI #
62833377
|
Verical | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 570000 |
|
$0.0195 / $0.0224 | Buy Now |
DISTI #
BSS84-TP
|
TME | Transistor: P-MOSFET, unipolar, -50V, -0.13A, Idm: -0.52A, 0.225W Min Qty: 1 | 0 |
|
$0.0208 / $0.1900 | RFQ |
|
Ameya Holding Limited | BSS84, P-Channel Enhancement Mode Field Effect Transistor, SOT-23 | 48341 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 50V 130MA SOT23 | 2700 |
|
RFQ | |
|
LCSC | 50V 130mA 810V100mA 225mW 2V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 1900 |
|
$0.0122 / $0.0244 | Buy Now |
|
New Advantage Corporation | BSS84, P-Channel Enhancement Mode Field Effect Transistor, SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 441000 |
|
$0.0155 / $0.0166 | Buy Now |
Part Details for BSS84-TP
BSS84-TP CAD Models
BSS84-TP Part Data Attributes:
|
BSS84-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS84-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.13 A | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |