Part Details for BSS84-H by onsemi
Overview of BSS84-H by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5817
|
Newark | Fet -50V 10.0 Mohm Sot23/Reel |Onsemi BSS84-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1360 | Buy Now |
DISTI #
2832-BSS84-HTR-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 6000 Lead time: 99 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
267000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
488-BSS84-HTR-ND
|
DigiKey | MOSFET P-CH 50V 130MA SOT23-3 Min Qty: 6000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BSS84-H
|
Avnet Americas | Field-Effect Transistor P-Channel 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BSS84-H
|
Avnet Americas | Field-Effect Transistor P-Channel 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-H) RoHS: Compliant Min Qty: 7247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 267000 Partner Stock |
|
$0.0856 / $0.1021 | Buy Now |
|
Rochester Electronics | BSS84 - P-Channel Enhancement Mode Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 504735 |
|
$0.0429 / $0.0505 | Buy Now |
DISTI #
BSS84-H
|
Avnet Americas | Field-Effect Transistor P-Channel 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-H) RoHS: Compliant Min Qty: 7247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 267000 Partner Stock |
|
$0.0856 / $0.1021 | Buy Now |
DISTI #
BSS84-H
|
Avnet Americas | Field-Effect Transistor P-Channel 50V 0.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS84-H) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 267000 |
|
$0.0690 | RFQ |