Part Details for BSS84-7-F (ALTERNATE: 7384932P) by Diodes Incorporated
Overview of BSS84-7-F (ALTERNATE: 7384932P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84-7-F (ALTERNATE: 7384932P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437757
|
RS | MOSFET P-Channel 50V 0.13A SOT23 | Diodes Inc BSS84-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0510 | RFQ |