Part Details for BSS84-13-F by Diodes Incorporated
Overview of BSS84-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS84-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS84-13-F
|
Avnet Americas | P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: BSS84-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BSS84 Series 50 V 130 mA P-Channel Enhancement Mode Mosfet Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0197 / $0.0217 | Buy Now |
DISTI #
BSS84-13-F
|
Avnet Americas | P-CHANNEL ENHANCEMENT MODE MOSFET - Tape and Reel (Alt: BSS84-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TMOS6242
|
Rutronik | P-CH MOS-FET 0,13A 50V SOT23 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 110000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0200 / $0.0260 | Buy Now |
DISTI #
BSS84-13-F
|
Avnet Silica | P-CHANNEL ENHANCEMENT MODE MOSFET (Alt: BSS84-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 440000 |
|
Buy Now | |
|
Chip1Cloud | Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R / P-CHANNEL ENHANCEMENT MODE MOSFET | 3000 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 450000 |
|
$0.0268 / $0.0287 | Buy Now |