Part Details for BSS138WQ-7-F by Diodes Incorporated
Overview of BSS138WQ-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BSS138WQ-7-FCT-ND
|
DigiKey | BSS FAMILY SOT323 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6784 In Stock |
|
$0.0280 / $0.2800 | Buy Now |
DISTI #
BSS138WQ-7-F
|
Avnet Americas | Transistor MOSFET N-Channel 50V 0.28A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138WQ-7-F) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0264 / $0.0312 | Buy Now |
DISTI #
621-BSS138WQ-7-F
|
Mouser Electronics | MOSFET BSS Family SOT323 T&R 3K RoHS: Compliant | 8125 |
|
$0.0270 / $0.2800 | Buy Now |
|
Future Electronics | BSS138WQ-7-FDigi-Key Part Number31-BSS138WQ-7-FTR-ND - Tape Reel (TR)31-BSS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0281 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 163 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 130 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
BSS138WQ-7-F
|
Avnet Americas | Transistor MOSFET N-Channel 50V 0.28A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BSS138WQ-7-F) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0264 / $0.0312 | Buy Now |
DISTI #
BSS138WQ-7-F
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.0364 / $0.3757 | RFQ |
DISTI #
BSS138WQ-7-F
|
Avnet Silica | Transistor MOSFET N-Channel 50V 0.28A 3-Pin SOT-323 T/R (Alt: BSS138WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |