Part Details for BSS138W by Changjiang Electronics Tech (CJ)
Overview of BSS138W by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 220mA 300mW 3.510V220mA 1.5V 1PCSNChannel SOT-323-3 MOSFETs ROHS | 14160 |
|
$0.0217 / $0.0380 | Buy Now |
Part Details for BSS138W
BSS138W CAD Models
Resources and Additional Insights for BSS138W
Reference Designs related to BSS138W
-
15W Qi transmitter for charging smartphones
The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.