Part Details for BSS138W-7-F by SPC Multicomp
Overview of BSS138W-7-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0894
|
Newark | Mosfet, N Channel, 50V, 1.4Ohm, 200Ma, Sot-323-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:200Mw Rohs Compliant: No |Multicomp Pro BSS138W-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14683 |
|
$0.0360 / $0.2250 | Buy Now |
DISTI #
2306394
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-323-3 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 14683 |
|
$0.0362 / $0.0650 | Buy Now |
DISTI #
2306395
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-323-3, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.0421 / $0.0458 | Buy Now |
DISTI #
2306394
|
Farnell | MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-323-3 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 14683 |
|
$0.0393 / $0.2368 | Buy Now |
Part Details for BSS138W-7-F
BSS138W-7-F CAD Models
BSS138W-7-F Part Data Attributes:
|
BSS138W-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BSS138W-7-F
SPC Multicomp
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS138W-7-F
This table gives cross-reference parts and alternative options found for BSS138W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138W-7-F | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138W-7-F vs BSS138W-7-F |
BSS138W-13 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138W-7-F vs BSS138W-13 |
BSS138W-7 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138W-7-F vs BSS138W-7 |