Part Details for BSS138NH6433XTMA1 by Infineon Technologies AG
Overview of BSS138NH6433XTMA1 by Infineon Technologies AG
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138NH6433XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4426
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23-3, Transistor Polarity:N Channel, Continuous Drain Current Id:230Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):2.2Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1V, Power Rohs Compliant: Yes |Infineon BSS138NH6433XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3700 |
|
$0.0780 / $0.3930 | Buy Now |
DISTI #
BSS138NH6433XTMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 230MA SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14960 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
BSS138NH6433XTMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS138NH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0410 | Buy Now |
DISTI #
726-BSS138NH6433XTMA
|
Mouser Electronics | MOSFET N-Ch 60V 230mA SOT-23-3 RoHS: Compliant | 271319 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | Single N-Channel 60V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 300000Reel |
|
$0.0378 / $0.0410 | Buy Now |
|
Future Electronics | Single N-Channel 60V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0378 / $0.0410 | Buy Now |
DISTI #
72482864
|
Verical | Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2334 | Americas - 70000 |
|
$0.0332 / $0.0379 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
BSS138NH6433XTMA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS138NH6433XTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0410 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 250000 |
|
$0.0685 | Buy Now |
Part Details for BSS138NH6433XTMA1
BSS138NH6433XTMA1 CAD Models
BSS138NH6433XTMA1 Part Data Attributes:
|
BSS138NH6433XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS138NH6433XTMA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |