-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9392
|
Newark | N Channel Mosfet, 50V, 200Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.75V, Gate Source Threshold Voltage Max:500Mv Rohs Compliant: Yes |Onsemi BSS138LT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29624 |
|
$0.0610 / $0.3770 | Buy Now |
DISTI #
45J0624
|
Newark | N Channel Mosfet, 50V, 200Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:2.75V, Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi BSS138LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0510 | Buy Now |
DISTI #
BSS138LT3GOSCT-ND
|
DigiKey | MOSFET N-CH 50V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
47376 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
BSS138LT3G
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
09R9392
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9392) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Ammo Pack | 29624 Partner Stock |
|
$0.1060 / $0.3670 | Buy Now |
DISTI #
863-BSS138LT3G
|
Mouser Electronics | MOSFET 50V 200mA N-Channel RoHS: Compliant | 802281 |
|
$0.0330 / $0.3400 | Buy Now |
DISTI #
70339451
|
RS | BSS138LT3G N-channel MOSFET Transistor, 0.2 A, 50 V, 3-Pin SOT-23 | ON Semiconductor BSS138LT3G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0920 | RFQ |
|
Future Electronics | N-Channel 50 V 3.5 Ohm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0324 / $0.0351 | Buy Now |
|
Future Electronics | N-Channel 50 V 3.5 Ohm 225 mW Surface Mount Power MOSFET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0324 / $0.0351 | Buy Now |
DISTI #
79338104
|
Verical | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 50000 |
|
$0.0506 / $0.0554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138LT3G
onsemi
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138Q-7-F | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138LT3G vs BSS138Q-7-F |
BSS138-G | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, SOT-23 3L, 3000-REEL | onsemi | BSS138LT3G vs BSS138-G |
BSS138-F085 | N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified | onsemi | BSS138LT3G vs BSS138-F085 |
S-LBSS138LT3G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BSS138LT3G vs S-LBSS138LT3G |
BSS138/S62Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138LT3G vs BSS138/S62Z |
BSS138LT7G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3500-REEL | onsemi | BSS138LT3G vs BSS138LT7G |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | BSS138LT3G vs BSS138 |
BSS138TA | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138LT3G vs BSS138TA |
BSS138/D87Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138LT3G vs BSS138/D87Z |
BSS138-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSS138LT3G vs BSS138-13-F |