-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H6430
|
Newark | N Channel Mosfet, 50V, 200Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi BSS138LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12421 |
|
$0.0800 / $0.3980 | Buy Now |
DISTI #
58M4068
|
Newark | Mosfet, N, 50V, 0.2A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:200Ma, Drain Source Voltage Vds:50V, On Resistance Rds(On):3.5Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:1.5V, Power Dissipation Rohs Compliant: Yes |Onsemi BSS138LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 117850 |
|
$0.0840 / $0.4030 | Buy Now |
DISTI #
67R1294
|
Newark | Transistor, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.5V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BSS138LT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0640 | Buy Now |
DISTI #
94W7569
|
Newark | Mosfet Transistor, N Channel, 200 Ma, 50 V, 3.5 Ohm, 5 V, 1.5 V Rohs Compliant: Yes |Onsemi BSS138LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
BSS138LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 50V 200MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
234037 In Stock |
|
$0.0379 / $0.3800 | Buy Now |
DISTI #
BSS138LT1G
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 200 mA, 3.5 Ohm, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS138LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 963000 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
BSS138LT1G
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 200 mA, 3.5 Ohm, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS138LT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 28900 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
BSS138LT1G
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 200 mA, 3.5 Ohm, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: BSS138LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0314 / $0.0374 | Buy Now |
DISTI #
83H6430
|
Avnet Americas | Power MOSFET, N Channel, 50 V, 200 mA, 3.5 Ohm, TO-236 (SOT-23), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 83H6430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 12421 Partner Stock |
|
$0.1430 / $0.3880 | Buy Now |
DISTI #
863-BSS138LT1G
|
Mouser Electronics | MOSFET 50V 200mA N-Channel RoHS: Compliant | 1313435 |
|
$0.0420 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS138LT1G
onsemi
Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138Q-7-F | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS138LT1G vs BSS138Q-7-F |
BSS138-G | N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, SOT-23 3L, 3000-REEL | onsemi | BSS138LT1G vs BSS138-G |
BSS138-F085 | N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified | onsemi | BSS138LT1G vs BSS138-F085 |
S-LBSS138LT3G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BSS138LT1G vs S-LBSS138LT3G |
BSS138/S62Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138LT1G vs BSS138/S62Z |
BSS138LT7G | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3500-REEL | onsemi | BSS138LT1G vs BSS138LT7G |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Jiangsu Changjiang Electronics Technology Co Ltd | BSS138LT1G vs BSS138 |
BSS138TA | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138LT1G vs BSS138TA |
BSS138/D87Z | 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | BSS138LT1G vs BSS138/D87Z |
BSS138-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | BSS138LT1G vs BSS138-13-F |