Part Details for BSS138LT1G-HXY by HXY
Overview of BSS138LT1G-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138LT1G-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 220mA 210V 1.5V 1PCSNChannel SOT-23 MOSFETs ROHS | 2450 |
|
$0.0068 / $0.0136 | Buy Now |