Datasheets
BSS138L by:

Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3000-REEL

Part Details for BSS138L by onsemi

Overview of BSS138L by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138L

Part # Distributor Description Stock Price Buy
DISTI # 29AC2875
Newark Fet 50V 3.5 Ohm Sot23 Rohs Compliant: Yes |Onsemi BSS138L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 72000
  • 1 $0.0390
  • 6,000 $0.0380
  • 12,000 $0.0370
  • 18,000 $0.0360
  • 24,000 $0.0350
  • 30,000 $0.0340
  • 300,000 $0.0330
$0.0330 / $0.0390 Buy Now
DISTI # 84Y9817
Newark Mosfet, N-Channel, 50V, 0.2A, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.25V Rohs Compliant: Yes |Onsemi BSS138L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3600
  • 10 $0.2440
  • 25 $0.1980
  • 50 $0.1530
  • 100 $0.1080
  • 250 $0.0990
  • 500 $0.0900
  • 1,000 $0.0820
$0.0820 / $0.3600 Buy Now
DISTI # 40Y7174
Newark Small Signal Mosfet 50V 200Ma 3.5 Ohm Single N-Channel Sot-23 Logic Level/ Reel |Onsemi BSS138L Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0580
  • 18,000 $0.0490
  • 30,000 $0.0400
$0.0400 / $0.0580 Buy Now
DISTI # BSS138LCT-ND
DigiKey MOSFET N-CH 50V 200MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3500
  • 10 $0.2400
  • 100 $0.1173
  • 500 $0.0979
  • 1,000 $0.0680
  • 3,000 $0.0589
  • 6,000 $0.0547
  • 9,000 $0.0453
  • 30,000 $0.0445
  • 75,000 $0.0400
  • 150,000 $0.0347
$0.0347 / $0.3500 Buy Now
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 72000
  • 3,000 $0.0382
  • 6,000 $0.0372
  • 12,000 $0.0362
  • 18,000 $0.0352
  • 24,000 $0.0342
$0.0342 / $0.0382 Buy Now
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 1 $0.0382
  • 10 $0.0372
  • 30 $0.0362
  • 50 $0.0352
  • 100 $0.0342
$0.0342 / $0.0382 Buy Now
DISTI # 512-BSS138L
Mouser Electronics MOSFET Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5ohm RoHS: Compliant 273514
  • 1 $0.3600
  • 10 $0.1590
  • 100 $0.0970
  • 1,000 $0.0720
  • 3,000 $0.0580
  • 9,000 $0.0480
  • 24,000 $0.0470
  • 45,000 $0.0420
  • 99,000 $0.0380
$0.0380 / $0.3600 Buy Now
DISTI # V72:2272_06298400
Arrow Electronics Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2313 Container: Cut Strips Americas - 911
  • 1 $0.3192
  • 10 $0.1780
  • 25 $0.1762
  • 100 $0.0970
  • 250 $0.0912
  • 500 $0.0547
$0.0547 / $0.3192 Buy Now
Future Electronics N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0374
  • 9,000 $0.0360
  • 15,000 $0.0354
  • 30,000 $0.0345
  • 60,000 $0.0332
$0.0332 / $0.0374 Buy Now
Future Electronics N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0374
  • 9,000 $0.0360
  • 15,000 $0.0354
  • 30,000 $0.0345
  • 60,000 $0.0332
$0.0332 / $0.0374 Buy Now
Future Electronics N-Channel 50 V 3.5 Ω 2.4 nC Logic Level Enhancement Mode Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0374
  • 9,000 $0.0360
  • 15,000 $0.0354
  • 30,000 $0.0345
  • 60,000 $0.0332
$0.0332 / $0.0374 Buy Now
DISTI # 70395122
Verical Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R Min Qty: 172 Package Multiple: 1 Date Code: 2313 Americas - 911
  • 172 $0.0970
  • 250 $0.0912
  • 500 $0.0547
$0.0547 / $0.0970 Buy Now
Bristol Electronics   28708
RFQ
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 72000
  • 3,000 $0.0382
  • 6,000 $0.0372
  • 12,000 $0.0362
  • 18,000 $0.0352
  • 24,000 $0.0342
$0.0342 / $0.0382 Buy Now
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # BSS138L
Avnet Americas Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138L) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 1 $0.0382
  • 10 $0.0372
  • 30 $0.0362
  • 50 $0.0352
  • 100 $0.0342
$0.0342 / $0.0382 Buy Now
DISTI # BSS138L
TME Transistor: N-MOSFET, unipolar, 50V, 0.2A, Idm: 0.8A, 0.225W, SOT23 Min Qty: 25 3174
  • 25 $0.0719
  • 100 $0.0648
  • 500 $0.0572
  • 3,000 $0.0514
  • 12,000 $0.0480
$0.0480 / $0.0719 Buy Now
Ameya Holding Limited   Min Qty: 800 400
  • 800 $0.1098
  • 1,500 $0.1064
$0.1064 / $0.1098 Buy Now
DISTI # BSS138L
Richardson RFPD POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 21000 0
  • 21,000 $0.0300
$0.0300 Buy Now
DISTI # BSS138L
Avnet Asia Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R (Alt: BSS138L) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days 0
  • 21,000 $0.0336
  • 42,000 $0.0331
  • 63,000 $0.0327
  • 105,000 $0.0323
  • 210,000 $0.0315
  • 525,000 $0.0307
  • 1,050,000 $0.0300
$0.0300 / $0.0336 Buy Now
DISTI # BSS138L
Avnet Silica Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days Silica - 3000
Buy Now
Chip1Cloud Power MOSFET 200 mA, 50 V 8400
RFQ
DISTI # BSS138L
EBV Elektronik Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R (Alt: BSS138L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 2575357RL
element14 Asia-Pacific MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3 RoHS: Compliant Min Qty: 500 Container: Reel 0
  • 500 $0.1037
$0.1037 Buy Now
DISTI # 2575357
element14 Asia-Pacific MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape 0
  • 5 $0.3673
  • 10 $0.2466
  • 100 $0.1052
  • 500 $0.1037
$0.1037 / $0.3673 Buy Now
DISTI # 2575357RL
Farnell MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 500 $0.1039
$0.1039 Buy Now
DISTI # 2575357
Farnell MOSFET, N-CHANNEL, 50V, 0.2A, SOT-23-3 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape 0
  • 5 $0.4000
  • 10 $0.2641
  • 100 $0.1060
  • 500 $0.1039
$0.1039 / $0.4000 Buy Now
DISTI # 4319737
Farnell MOSFET, N-CH, 50V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.0579
  • 9,000 $0.0491
  • 24,000 $0.0428
  • 45,000 $0.0419
$0.0419 / $0.0579 Buy Now
LCSC 50V 200mA 3.5200mA5V 350mW 1.5V1mA 1PCSNChannel SOT-23-3 MOSFETs ROHS 5779
  • 5 $0.0758
  • 50 $0.0622
  • 150 $0.0554
  • 500 $0.0503
  • 3,000 $0.0414
  • 6,000 $0.0393
$0.0393 / $0.0758 Buy Now
Win Source Electronics MOSFET N-CH 50V 200MA SOT23-3 1023000
  • 880 $0.0570
  • 2,130 $0.0470
  • 3,335 $0.0450
  • 4,550 $0.0440
  • 5,815 $0.0430
  • 7,895 $0.0380
$0.0380 / $0.0570 Buy Now

Part Details for BSS138L

BSS138L CAD Models

BSS138L Part Data Attributes:

BSS138L onsemi
Buy Now Datasheet
Compare Parts:
BSS138L onsemi Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3000-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SOT-23, 3 PIN
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.2 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSS138L

This table gives cross-reference parts and alternative options found for BSS138L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSS138Q-7-F Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138L vs BSS138Q-7-F
BSS138-G N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, SOT-23 3L, 3000-REEL onsemi BSS138L vs BSS138-G
BSS138-F085 N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 220mA, 3.5Ω, SOT-23 3L, 3000-REEL, Automotive Qualified onsemi BSS138L vs BSS138-F085
S-LBSS138LT3G Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 LRC Leshan Radio Co Ltd BSS138L vs S-LBSS138LT3G
BSS138/S62Z 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Texas Instruments BSS138L vs BSS138/S62Z
BSS138LT7G Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3500-REEL onsemi BSS138L vs BSS138LT7G
BSS138 Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 Jiangsu Changjiang Electronics Technology Co Ltd BSS138L vs BSS138
BSS138TA Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Diodes Incorporated BSS138L vs BSS138TA
BSS138/D87Z 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Texas Instruments BSS138L vs BSS138/D87Z
BSS138-13-F Small Signal Field-Effect Transistor, Diodes Incorporated BSS138L vs BSS138-13-F
Part Number Description Manufacturer Compare
BSS138 Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Infineon Technologies AG BSS138L vs BSS138
BSS138DW-7-F Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTC PACKAGE-6 Diodes Incorporated BSS138L vs BSS138DW-7-F
BSS138 TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS138L vs BSS138
BSS138/D87Z 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Texas Instruments BSS138L vs BSS138/D87Z
BSS138-T N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL onsemi BSS138L vs BSS138-T
BSS138-TP-HF Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, Micro Commercial Components BSS138L vs BSS138-TP-HF
BSS138 Small Signal Field-Effect Transistor, 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC PACKAGE-3 Suzhou Good-Ark Electronics Co Ltd BSS138L vs BSS138
BSS138N Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138L vs BSS138N
BSS138/S62Z 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Texas Instruments BSS138L vs BSS138/S62Z
BSS138LT1G Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BSS138L vs BSS138LT1G

BSS138L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138L by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138L by onsemi

  • Please alert me when BSS138L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138L by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: