Part Details for BSS138KT-TP by Micro Commercial Components
Overview of BSS138KT-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138KT-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS138KT-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET, SOT-523 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26878 In Stock |
|
$0.0327 / $0.3300 | Buy Now |
DISTI #
833-BSS138KT-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET, SOT-523 RoHS: Compliant | 1680 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0328 | Buy Now |
DISTI #
68456204
|
Verical | Trans MOSFET N-CH 50V 0.25A 3-Pin SOT-523 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0297 / $0.0459 | Buy Now |
Part Details for BSS138KT-TP
BSS138KT-TP CAD Models
BSS138KT-TP Part Data Attributes:
|
BSS138KT-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS138KT-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-10-09 | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |