Part Details for BSS138K-7 by Diodes Incorporated
Overview of BSS138K-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138K-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6536
|
Newark | Mosfet, N-Ch, 50V, 0.31A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS138K-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.0680 / $0.3280 | Buy Now |
DISTI #
31-BSS138K-7CT-ND
|
DigiKey | MOSFET N-CH 50V SOT23 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12774 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
BSS138K-7
|
Avnet Americas | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: BSS138K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0275 | Buy Now |
DISTI #
621-BSS138K-7
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 3K RoHS: Compliant | 395781 |
|
$0.0290 / $0.3100 | Buy Now |
|
Future Electronics | BSS138K Series 50 V 310 mA N-Channel Enhancement Mode Mosfet- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0285 / $0.0324 | Buy Now |
|
Future Electronics | BSS138K Series 50 V 310 mA N-Channel Enhancement Mode Mosfet- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0285 / $0.0324 | Buy Now |
DISTI #
BSS138K-7
|
Avnet Americas | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: BSS138K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0275 | Buy Now |
DISTI #
BSS138K-7
|
Avnet Asia | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R (Alt: BSS138K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0221 / $0.0269 | Buy Now |
DISTI #
BSS138K-7
|
Avnet Silica | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R (Alt: BSS138K-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 9000 |
|
Buy Now | |
|
Chip1Cloud | BSS FAMILY SOT23 T&, R 3K | 1400 |
|
RFQ |