Part Details for BSS138K-13 by Diodes Incorporated
Overview of BSS138K-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138K-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6535
|
Newark | Mosfet, N-Ch, 50V, 0.31A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BSS138K-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9330 |
|
$0.0590 / $0.3180 | Buy Now |
DISTI #
BSS138K-13DICT-ND
|
DigiKey | MOSFET N-CH 50V 310MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
391114 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
BSS138K-13
|
Avnet Americas | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: BSS138K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0233 / $0.0275 | Buy Now |
DISTI #
621-BSS138K-13
|
Mouser Electronics | MOSFET BSS Family SOT23 T&R 10K RoHS: Compliant | 354831 |
|
$0.0310 / $0.3000 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 2020 |
|
$0.0414 / $0.0920 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 107 |
|
$0.0630 / $0.2100 | Buy Now |
DISTI #
BSS138K-13
|
Avnet Americas | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: BSS138K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0233 / $0.0275 | Buy Now |
DISTI #
BSS138K-13
|
Avnet Silica | Trans MOSFET N-CH 50V 0.31A 3-Pin SOT-23 SMD T/R (Alt: BSS138K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
3943470RL
|
element14 Asia-Pacific | MOSFET, N-CH, 50V, 0.31A, SOT-23 RoHS: Compliant Min Qty: 500 Container: Reel | 9340 |
|
$0.0511 / $0.0718 | Buy Now |
DISTI #
3943470
|
element14 Asia-Pacific | MOSFET, N-CH, 50V, 0.31A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 9340 |
|
$0.0511 / $0.3178 | Buy Now |