-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1038
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Infineon BSS138IXTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12950 |
|
$0.0820 / $0.3920 | Buy Now |
DISTI #
86AK4537
|
Newark | Mosfet, N-Ch, 60V, 0.23A, Sot-23 Rohs Compliant: Yes |Infineon BSS138IXTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0490 / $0.0620 | Buy Now |
DISTI #
448-BSS138IXTSA1CT-ND
|
DigiKey | SMALL SIGNAL MOSFETS PG-SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82076 In Stock |
|
$0.0369 / $0.3700 | Buy Now |
DISTI #
BSS138IXTSA1
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 230 mA, 2.2 ohm, SOT-23, Surface Mount - Tape and Reel (Alt: BSS138IXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0328 / $0.0374 | Buy Now |
DISTI #
726-BSS138IXTSA1
|
Mouser Electronics | MOSFET SMALL SIGNAL MOSFETS RoHS: Compliant | 50716 |
|
$0.0360 / $0.3700 | Buy Now |
DISTI #
E02:0323_16558924
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2412 | Europe - 102000 |
|
$0.0334 / $0.0432 | Buy Now |
DISTI #
V36:1790_25269348
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2329 | Americas - 15000 |
|
$0.0360 / $0.0451 | Buy Now |
|
Future Electronics | N-Channel 60 V 3.5 Ohm 360 mW Surface Mount Small Signal MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Future Electronics | N-Channel 60 V 3.5 Ohm 360 mW Surface Mount Small Signal MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
DISTI #
78971574
|
Verical | Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 102000 |
|
$0.0332 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138IXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSS138IXTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.23 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2.8 pF | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.36 W | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |