-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6533
|
Newark | Mosfet, N-Ch, 50V, 0.2A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BSS138DWQ-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1390 / $0.4560 | Buy Now |
DISTI #
31-BSS138DWQ-13CT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9743 In Stock |
|
$0.0904 / $0.4200 | Buy Now |
DISTI #
BSS138DWQ-13
|
Avnet Americas | Trans MOSFET Array Dual N-CH 50V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSS138DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0913 | Buy Now |
DISTI #
621-BSS138DWQ-13
|
Mouser Electronics | MOSFET BSS Family RoHS: Compliant | 99716 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
BSS138DWQ-13
|
Avnet Americas | Trans MOSFET Array Dual N-CH 50V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BSS138DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0772 / $0.0913 | Buy Now |
DISTI #
BSS138DWQ-13
|
Avnet Silica | Trans MOSFET Array Dual N-CH 50V 0.2A 6-Pin SOT-363 T/R (Alt: BSS138DWQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 600000 |
|
Buy Now | |
DISTI #
3944011RL
|
element14 Asia-Pacific | MOSFET, N-CH, 50V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1133 / $0.1777 | Buy Now |
DISTI #
3944011
|
element14 Asia-Pacific | MOSFET, N-CH, 50V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1133 / $0.4227 | Buy Now |
DISTI #
3944011
|
Farnell | MOSFET, N-CH, 50V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1083 / $0.4839 | Buy Now |
DISTI #
3944011RL
|
Farnell | MOSFET, N-CH, 50V, 0.2A, SOT-363 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.1083 / $0.1785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy