-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS138BK - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BSS138BKVLCT-ND
|
DigiKey | MOSFET N-CH 60V 360MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12080 In Stock |
|
$0.0353 / $0.3600 | Buy Now |
DISTI #
771-BSS138BKVL
|
Mouser Electronics | MOSFET BSS138BK/SOT23/TO-236AB RoHS: Compliant | 95771 |
|
$0.0290 / $0.3300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 0.36A 3-Pin TO-236AB T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0343 / $0.0372 | Buy Now |
DISTI #
76839795
|
Verical | Trans MOSFET N-CH 60V 0.36A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 30000 |
|
$0.0309 / $0.0387 | Buy Now |
DISTI #
BSS138BKVL
|
TTI | MOSFET BSS138BK/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0230 / $0.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BKVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS138BKVL
Nexperia
BSS138BK - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138BKVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138BKVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2V7002KT1G | N-Channel Small Signal MOSFET 60V, 380mA, 1.6Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BSS138BKVL vs 2V7002KT1G |
934063609235 | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | BSS138BKVL vs 934063609235 |
2N7002BKVL | 2N7002BK - 60 V, 350 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSS138BKVL vs 2N7002BKVL |
2N7002KT1H | 320mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | BSS138BKVL vs 2N7002KT1H |
934065729235 | Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | BSS138BKVL vs 934065729235 |