-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6530
|
Newark | Mosfet, N-Ch, 60V, 0.4A, 150Deg C, 0.35W Rohs Compliant: Yes |Rohm BSS138BKT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.1030 / $0.4160 | Buy Now |
DISTI #
86AK4535
|
Newark | Mosfet, N-Ch, 60V, 0.4A, Sot-23 Rohs Compliant: Yes |Rohm BSS138BKT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0900 | Buy Now |
DISTI #
846-BSS138BKT116CT-ND
|
DigiKey | NCH 60V 400MA SMALL SIGNAL MOSFE Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17688 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
BSS138BKT116
|
Avnet Americas | Transistor MOSFET N-CH 60V 400mA 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BSS138BKT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0715 | Buy Now |
DISTI #
755-BSS138BKT116
|
Mouser Electronics | MOSFET N CHAN 60V SOT23 RoHS: Compliant | 25734 |
|
$0.0660 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0654 | Buy Now |
DISTI #
69882157
|
Verical | Trans MOSFET N-CH 60V 0.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 496 Package Multiple: 1 Date Code: 2301 | Americas - 9962 |
|
$0.1394 / $0.1583 | Buy Now |
DISTI #
77930429
|
Verical | Trans MOSFET N-CH 60V 0.4A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 2322 | Americas - 1592 |
|
$0.0566 / $0.0725 | Buy Now |
|
Quest Components | 7969 |
|
$0.1208 / $0.6900 | Buy Now | |
DISTI #
BSS138BKT116
|
TTI | MOSFET N CHAN 60V SOT23 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BKT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSS138BKT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 0.81 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |