-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6529
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BSS138BKSH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0890 | Buy Now |
DISTI #
1727-7841-1-ND
|
DigiKey | MOSFET 2N-CH 60V 0.32A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1281 In Stock |
|
$0.0460 / $0.4600 | Buy Now |
DISTI #
BSS138BKSH
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 320mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BSS138BKSH) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0479 | Buy Now |
DISTI #
771-BSS138BKSH
|
Mouser Electronics | MOSFET BSS138BKS/SOT363/SC-88 RoHS: Compliant | 19412 |
|
$0.0450 / $0.4200 | Buy Now |
|
Future Electronics | 60 V, 320 mA dual N-channel Trench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.0450 | Buy Now |
DISTI #
BSS138BKSH
|
TTI | MOSFET BSS138BKS/SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0510 | Buy Now |
DISTI #
BSS138BKSH
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 60V 320mA 6-Pin TSSOP T/R - Tape and Reel (Alt: BSS138BKSH) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0479 | Buy Now |
DISTI #
BSS138BKSH
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 60V 320mA 6-Pin TSSOP T/R (Alt: BSS138BKSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 36000 |
|
Buy Now | |
DISTI #
BSS138BKSH
|
EBV Elektronik | Transistor MOSFET Array Dual N-Channel 60V 320mA 6-Pin TSSOP T/R (Alt: BSS138BKSH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3938757
|
Farnell | MOSFET RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy