Datasheets
BSS138BKAHZGT116 by: ROHM Semiconductor

Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN

Part Details for BSS138BKAHZGT116 by ROHM Semiconductor

Overview of BSS138BKAHZGT116 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138BKAHZGT116

Part # Distributor Description Stock Price Buy
DISTI # 846-BSS138BKAHZGT116CT-ND
DigiKey NCH 60V 400MA, SOT-23, SMALL SIG Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 622
In Stock
  • 1 $0.4800
  • 10 $0.3430
  • 100 $0.1728
  • 500 $0.1531
  • 1,000 $0.1192
  • 3,000 $0.1067
  • 6,000 $0.1043
  • 9,000 $0.0924
  • 30,000 $0.0912
  • 75,000 $0.0775
$0.0775 / $0.4800 Buy Now
DISTI # BSS138BKAHZGT116
Avnet Americas Transistor MOSFET N-Channel 60V 400mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BSS138BKAHZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0861
  • 6,000 $0.0838
  • 12,000 $0.0814
  • 18,000 $0.0791
  • 24,000 $0.0767
  • 30,000 $0.0755
$0.0755 / $0.0861 Buy Now
DISTI # 755-BSS138BKAHZGT116
Mouser Electronics MOSFET 60V N-CHANNEL 400MA AUTOMOTIVE RoHS: Compliant 894
  • 1 $0.4800
  • 10 $0.3430
  • 100 $0.1540
  • 1,000 $0.1200
  • 3,000 $0.1040
  • 9,000 $0.0920
  • 24,000 $0.0860
  • 45,000 $0.0770
  • 99,000 $0.0740
$0.0740 / $0.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0787
$0.0787 Buy Now
DISTI # 76912204
Verical Trans MOSFET N-CH 60V 0.4A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 642 Package Multiple: 1 Date Code: 2401 Americas - 6000
  • 642 $0.1178
  • 1,000 $0.1140
  • 2,500 $0.1106
  • 5,000 $0.1077
$0.1077 / $0.1178 Buy Now
DISTI # 79931248
Verical Trans MOSFET N-CH 60V 0.4A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 325 Package Multiple: 1 Date Code: 2404 Americas - 2427
  • 325 $0.0964
  • 500 $0.0846
  • 1,000 $0.0810
  • 2,000 $0.0765
$0.0765 / $0.0964 Buy Now
Quest Components   4986
  • 1 $0.6000
  • 186 $0.1800
  • 2,223 $0.1200
$0.1200 / $0.6000 Buy Now
DISTI # BSS138BKAHZGT116
TTI MOSFET 60V N-CHANNEL 400MA AUTOMOTIVE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0870
  • 6,000 $0.0850
  • 9,000 $0.0830
  • 24,000 $0.0790
  • 45,000 $0.0690
  • 75,000 $0.0680
$0.0680 / $0.0870 Buy Now
DISTI # BSS138BKAHZGT116
Avnet Americas Transistor MOSFET N-Channel 60V 400mA 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: BSS138BKAHZGT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0861
  • 6,000 $0.0838
  • 12,000 $0.0814
  • 18,000 $0.0791
  • 24,000 $0.0767
  • 30,000 $0.0755
$0.0755 / $0.0861 Buy Now
Ameya Holding Limited   Min Qty: 1 1025-Authorized Distributor
  • 1 $0.4410
  • 10 $0.3361
  • 100 $0.2097
  • 500 $0.1431
  • 1,000 $0.1107
  • 3,000 $0.0931
$0.0931 / $0.4410 Buy Now
DISTI # C1S625902029607
Chip1Stop Nch 60V 400mA, SOT-23, Small Signal MOSFET for Automotive RoHS: Not Compliant pbFree: No Container: Cut Tape 2427
  • 25 $0.1080
  • 50 $0.0876
  • 100 $0.0828
  • 200 $0.0771
  • 500 $0.0677
  • 1,000 $0.0648
  • 2,000 $0.0612
$0.0612 / $0.1080 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 233
  • 1 $0.1680
  • 100 $0.1170
  • 300 $0.0780
  • 500 $0.0700
  • 1,000 $0.0640
  • 4,000 $0.0600
$0.0600 / $0.1680 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 6000
  • 1 $0.1680
  • 100 $0.1170
  • 300 $0.0780
  • 500 $0.0700
  • 1,000 $0.0640
  • 4,000 $0.0600
$0.0600 / $0.1680 Buy Now

Part Details for BSS138BKAHZGT116

BSS138BKAHZGT116 CAD Models

BSS138BKAHZGT116 Part Data Attributes:

BSS138BKAHZGT116 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BSS138BKAHZGT116 ROHM Semiconductor Small Signal Field-Effect Transistor, 0.4A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SOT-23, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 21 Weeks
Samacsys Manufacturer ROHM Semiconductor
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.4 A
Drain-source On Resistance-Max 0.81 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.35 W
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138BKAHZGT116 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138BKAHZGT116 by ROHM Semiconductor

  • Please alert me when BSS138BKAHZGT116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138BKAHZGT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138BKAHZGT116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138BKAHZGT116 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138BKAHZGT116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138BKAHZGT116 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: