Datasheets
BSS138BK by:

360mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3

Part Details for BSS138BK by NXP Semiconductors

Overview of BSS138BK by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138BK

Part # Distributor Description Stock Price Buy
DISTI # SMC-BSS138BK
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2018+ 26935
RFQ
Chip1Cloud Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23 / 60 V, 360 mA N-channel Trench MOSFET 7540
RFQ
Sense Electronic Company Limited SOT23 3000
RFQ
Win Source Electronics Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23 / 60 V, 360 mA N-channel Trench MOSFET 260010
  • 1,065 $0.0470
  • 2,565 $0.0390
  • 3,950 $0.0380
  • 5,560 $0.0360
  • 7,145 $0.0350
  • 9,375 $0.0320
$0.0320 / $0.0470 Buy Now

Part Details for BSS138BK

BSS138BK CAD Models

BSS138BK Part Data Attributes:

BSS138BK NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BSS138BK NXP Semiconductors 360mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOT-23
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer NXP
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.36 A
Drain-source On Resistance-Max 1.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

BSS138BK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138BK by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138BK by NXP Semiconductors

  • Please alert me when BSS138BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138BK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138BK by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: