-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3074
|
Newark | Mosfet, N-Ch, 60V, 0.22A, Sc-70 Rohs Compliant: Yes |Nexperia BSS138AKW-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0470 / $0.2390 | Buy Now |
DISTI #
1727-BSS138AKW-QXCT-ND
|
DigiKey | MOS DISCRETES Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2960 In Stock |
|
$0.0231 / $0.2300 | Buy Now |
DISTI #
BSS138AKW-QX
|
Avnet Americas | - Tape and Reel (Alt: BSS138AKW-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0195 / $0.0234 | Buy Now |
DISTI #
771-BSS138AKW-QX
|
Mouser Electronics | MOSFET MOSFET-LOW VOLT SOT323/SC-70 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
DISTI #
BSS138AKW-QX
|
TTI | MOSFET MOSFET-LOW VOLT SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0219 / $0.0224 | Buy Now |
DISTI #
BSS138AKW-QX
|
Avnet Americas | - Tape and Reel (Alt: BSS138AKW-QX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0195 / $0.0234 | Buy Now |
DISTI #
4350090
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.22A, SC-70 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0289 / $0.1355 | Buy Now |
DISTI #
4350090
|
Farnell | MOSFET, N-CH, 60V, 0.22A, SC-70 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.0261 / $0.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy