-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3806
|
Newark | Mosfet, Dual, N-Ch, 60V, 0.22A, Sot-363 Rohs Compliant: Yes |Nexperia BSS138AKS-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.4060 | Buy Now |
DISTI #
1727-BSS138AKS-QXCT-ND
|
DigiKey | MOS DISCRETES Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0383 / $0.3900 | Buy Now |
DISTI #
BSS138AKS-QX
|
Avnet Americas | - Tape and Reel (Alt: BSS138AKS-QX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0334 / $0.0398 | Buy Now |
DISTI #
771-BSS138AKS-QX
|
Mouser Electronics | MOSFET MOSFET-LOW VOLT SOT363/SC-88 RoHS: Compliant | 0 |
|
$0.0380 / $0.3900 | Order Now |
DISTI #
BSS138AKS-QX
|
TTI | MOSFET MOSFET-LOW VOLT SOT363/SC-88 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0346 | Buy Now |
DISTI #
BSS138AKS-QX
|
Avnet Americas | - Tape and Reel (Alt: BSS138AKS-QX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0334 / $0.0398 | Buy Now |
DISTI #
4379034
|
element14 Asia-Pacific | MOSFET, DUAL, N-CH, 60V, 0.22A, SOT-363 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0459 / $0.1296 | Buy Now |
DISTI #
4379034
|
Farnell | MOSFET, DUAL, N-CH, 60V, 0.22A, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0682 / $0.1787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy