-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSS138AKA - 60 V, single N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8244
|
Newark | Mosfet Transistor, N Channel, 200 Ma, 60 V, 2.7 Ohm, 10 V, 1.2 V Rohs Compliant: Yes |Nexperia BSS138AKAR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2769 |
|
$0.0470 / $0.3280 | Buy Now |
DISTI #
34AH6903
|
Newark | Bss138Aka/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BSS138AKAR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0350 | Buy Now |
DISTI #
1727-1261-1-ND
|
DigiKey | MOSFET N-CH 60V 200MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22116 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
BSS138AKAR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BSS138AKAR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
771-BSS138AKAR
|
Mouser Electronics | MOSFET BSS138AKA/SOT23/TO-236AB RoHS: Compliant | 439090 |
|
$0.0290 / $0.3100 | Buy Now |
DISTI #
E02:0323_06978151
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2404 | Europe - 36000 |
|
$0.0284 / $0.0369 | Buy Now |
DISTI #
V36:1790_06519142
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2330 | Americas - 21000 |
|
$0.0282 / $0.0374 | Buy Now |
|
Future Electronics | SOT23.60 V, single N-channel Trench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0290 / $0.0327 | Buy Now |
|
Future Electronics | SOT23.60 V, single N-channel Trench MOSFET RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0296 / $0.0334 | Buy Now |
DISTI #
77900793
|
Verical | Trans MOSFET N-CH 60V 0.2A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2404 | Americas - 36000 |
|
$0.0283 / $0.0367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138AKAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSS138AKAR
Nexperia
BSS138AKA - 60 V, single N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS138AKAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138AKAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMN67D8L-7 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BSS138AKAR vs DMN67D8L-7 |
DMN67D8L-13 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Diodes Incorporated | BSS138AKAR vs DMN67D8L-13 |