Datasheets
BSS138AKAR by:

BSS138AKA - 60 V, single N-channel Trench MOSFET TO-236 3-Pin

Part Details for BSS138AKAR by NXP Semiconductors

Overview of BSS138AKAR by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138AKAR

Part # Distributor Description Stock Price Buy
Quest Components SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.2A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-236AB 9885
  • 1 $0.0224
  • 1,430 $0.0084
  • 5,953 $0.0042
$0.0042 / $0.0224 Buy Now
Chip1Cloud MOSFET N-CH 60V 0.2A TO-236AB 3950
RFQ
Flip Electronics Stock, ship today 168000
  • 1 $0.0030
$0.0030 RFQ

Part Details for BSS138AKAR

BSS138AKAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS138AKAR Part Data Attributes:

BSS138AKAR NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BSS138AKAR NXP Semiconductors BSS138AKA - 60 V, single N-channel Trench MOSFET TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 2 Days
Configuration SINGLE
Drain Current-Max (ID) 0.2 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W
Surface Mount YES

BSS138AKAR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138AKAR by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138AKAR by NXP Semiconductors

  • Please alert me when BSS138AKAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138AKAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138AKAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138AKAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138AKAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138AKAR by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: