Part Details for BSS138AK-QR by Nexperia
Overview of BSS138AK-QR by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138AK-QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4674
|
Newark | Mosfet, N-Ch, 60V, 0.25A, Sot-23 Rohs Compliant: Yes |Nexperia BSS138AK-QR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.2080 | Buy Now |
DISTI #
1727-BSS138AK-QRCT-ND
|
DigiKey | MOS DISCRETES Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0202 / $0.2000 | Buy Now |
DISTI #
BSS138AK-QR
|
Avnet Americas | - Tape and Reel (Alt: BSS138AK-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
771-BSS138AK-QR
|
Mouser Electronics | MOSFET MOSFET-LOW VOLT SOT23/TO-236AB RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
DISTI #
BSS138AK-QR
|
TTI | MOSFET MOSFET-LOW VOLT SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0192 / $0.0196 | Buy Now |
DISTI #
BSS138AK-QR
|
Avnet Americas | - Tape and Reel (Alt: BSS138AK-QR) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0176 / $0.0210 | Buy Now |
DISTI #
4350089
|
element14 Asia-Pacific | MOSFET, N-CH, 60V, 0.25A, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0252 / $0.1177 | Buy Now |
DISTI #
4350089
|
Farnell | MOSFET, N-CH, 60V, 0.25A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0224 / $0.1098 | Buy Now |