Datasheets
BSS138 by:

Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3

Part Details for BSS138 by PanJit Semiconductor

Overview of BSS138 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138

Part # Distributor Description Stock Price Buy
DISTI # BSS138
Avnet Asia Transistor MOSFET N-CH 50V 300mA 3-Pin SOT-23 T/R (Alt: BSS138) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days 0
RFQ

Part Details for BSS138

BSS138 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSS138 Part Data Attributes:

BSS138 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BSS138 PanJit Semiconductor Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description ROHS COMPLIANT PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA-LOW RESISTANCE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.3 A
Drain-source On Resistance-Max 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BSS138

This table gives cross-reference parts and alternative options found for BSS138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSS138T/R7 Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor BSS138 vs BSS138T/R7
BSS138T/R13 Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor BSS138 vs BSS138T/R13
Part Number Description Manufacturer Compare
BSS138NE6433 Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG BSS138 vs BSS138NE6433
BSS138T/R13 Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor BSS138 vs BSS138T/R13
BSS138E6433 Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Infineon Technologies AG BSS138 vs BSS138E6433
BSS138T/R7 Small Signal Field-Effect Transistor, 0.3A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor BSS138 vs BSS138T/R7
BSS138-TAPE-7 TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BSS138 vs BSS138-TAPE-7
BSS138 Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 InterFET Corporation BSS138 vs BSS138
BSS138-T N-Channel Logic Level Enhancement Mode Field Effect Transistor, 50V, 220mA, 3000-REEL onsemi BSS138 vs BSS138-T
BSS138Q-7-F Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BSS138 vs BSS138Q-7-F
RK7002BMHZGT116 Small Signal Field-Effect Transistor, ROHM Semiconductor BSS138 vs RK7002BMHZGT116
BSS138/L99Z 220mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB Texas Instruments BSS138 vs BSS138/L99Z

Resources and Additional Insights for BSS138

Reference Designs related to BSS138

  • 15W Qi transmitter for charging smartphones
    The 15W wireless power transmitter evaluation module is a high-performance, easy-to-use development kit designed for applications up to 15W of power transfer. It supports an input voltage range of 9-12V and is compatible with QC 3.0 adapters.

BSS138 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138 by PanJit Semiconductor

  • Please alert me when BSS138 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: