Part Details for BSS138-TP by Micro Commercial Components
Overview of BSS138-TP by Micro Commercial Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSS138-TPMSCT-ND
|
DigiKey | MOSFET N-CH 50V 220MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64318 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
833-BSS138-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 50Vds 0.22A 20Vgs 0.35W RoHS: Compliant | 133921 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
A03:0893_06420939
|
Arrow Electronics | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2230 | Asia - 267000 |
|
$0.0160 / $0.0297 | Buy Now |
DISTI #
V36:1790_06829259
|
Arrow Electronics | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2310 | Americas - 105000 |
|
$0.0171 / $0.0318 | Buy Now |
DISTI #
E54:1762_08671896
|
Arrow Electronics | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2412 | Europe - 84000 |
|
$0.0160 / $0.0297 | Buy Now |
DISTI #
A01:0375_06420939
|
Arrow Electronics | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2235 | Asia - 30000 |
|
$0.0160 / $0.0297 | Buy Now |
|
Future Electronics | BSS138 Series 50 V 0.22 A N-Ch. Enhancement Mode Field Effect Transistor -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2103000Reel |
|
$0.0185 / $0.0214 | Buy Now |
|
Future Electronics | BSS138 Series 50 V 0.22 A N-Ch. Enhancement Mode Field Effect Transistor -SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 45Cut Tape/Mini-Reel |
|
$0.0438 / $0.1590 | Buy Now |
DISTI #
62458025
|
Verical | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 1701000 |
|
$0.1150 | Buy Now |
DISTI #
21782505
|
Verical | Trans MOSFET N-CH 50V 0.22A 3-Pin SOT-23 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 267000 |
|
$0.0160 / $0.0249 | Buy Now |
Part Details for BSS138-TP
BSS138-TP CAD Models
BSS138-TP Part Data Attributes:
|
BSS138-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS138-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for BSS138-TP
This table gives cross-reference parts and alternative options found for BSS138-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138 | TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS138-TP vs BSS138 |
BSS138-7-F | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | SPC Multicomp | BSS138-TP vs BSS138-7-F |
BSS138-TP-HF | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Micro Commercial Components | BSS138-TP vs BSS138-TP-HF |
UBSS138TC | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-TP vs UBSS138TC |
BSS138-TAPE-13 | TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS138-TP vs BSS138-TAPE-13 |
BSS138TC | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS138-TP vs BSS138TC |
BSS138-TAPE-7 | TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS138-TP vs BSS138-TAPE-7 |
BSS138TC | 200mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-TP vs BSS138TC |
UBSS138TA | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-TP vs UBSS138TA |
BSS138 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | InterFET Corporation | BSS138-TP vs BSS138 |