Datasheets
BSS138-G by:

Small Signal Field-Effect Transistor,

Part Details for BSS138-G by Comchip Technology Corporation Ltd

Overview of BSS138-G by Comchip Technology Corporation Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BSS138-G

Part # Distributor Description Stock Price Buy
DISTI # 750-BSS138-G
Mouser Electronics MOSFET 50V 0.22A SOT-23 27125
  • 1 $0.3500
  • 10 $0.2370
  • 100 $0.1500
  • 1,000 $0.0670
  • 3,000 $0.0580
  • 9,000 $0.0440
  • 24,000 $0.0420
  • 45,000 $0.0390
  • 99,000 $0.0340
$0.0340 / $0.3500 Buy Now
DISTI # 58868935
Verical N-Channel MOSFET Min Qty: 3000 Package Multiple: 3000 Americas - 18000
  • 3,000 $0.0684
  • 6,000 $0.0625
  • 12,000 $0.0581
$0.0581 / $0.0684 Buy Now
Karl Kruse GmbH & Co KG   6000
RFQ
NAC MOSFET N-CH 50V 0.22A SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 3,000 $0.0400
  • 15,000 $0.0360
$0.0360 / $0.0400 Buy Now
Chip 1 Exchange INSTOCK 6000
RFQ

Part Details for BSS138-G

BSS138-G CAD Models

BSS138-G Part Data Attributes:

BSS138-G Comchip Technology Corporation Ltd
Buy Now Datasheet
Compare Parts:
BSS138-G Comchip Technology Corporation Ltd Small Signal Field-Effect Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer Comchip Technology
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 0.22 A
Drain-source On Resistance-Max 6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 0.35 W
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON

Alternate Parts for BSS138-G

This table gives cross-reference parts and alternative options found for BSS138-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSS138L-AL3-R Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd BSS138-G vs BSS138L-AL3-R
SMS318-C Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Secos Corporation BSS138-G vs SMS318-C
Q67000-S566 Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Infineon Technologies AG BSS138-G vs Q67000-S566
BSS138G-AL3-R Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd BSS138-G vs BSS138G-AL3-R
Q67000-S216 Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Infineon Technologies AG BSS138-G vs Q67000-S216

BSS138-G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSS138-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSS138-G by Comchip Technology Corporation Ltd

  • Please alert me when BSS138-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSS138-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSS138-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSS138-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSS138-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSS138-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: