Part Details for BSS138-7-F by SPC Multicomp
Overview of BSS138-7-F by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS138-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0893
|
Newark | Mosfet, N Channel, 50V, 1.4Ohm, 200Ma, Sot-23-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:300Mwrohs Compliant: Yes |Multicomp Pro BSS138-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 378000 |
|
$0.0150 | Buy Now |
DISTI #
66W0892
|
Newark | Mosfet, N Channel, 50V, 1.4Ohm, 200Ma, Sot-23-3, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:300Mw, Msl:- Rohs Compliant: Yes |Multicomp Pro BSS138-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1969 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
79926737
|
Verical | BSS138-7-F Min Qty: 6000 Package Multiple: 3000 | Americas - 378000 |
|
$0.0210 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23 | 76 |
|
$0.0525 / $0.1050 | Buy Now |
DISTI #
2306393
|
element14 Asia-Pacific | MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3, FULL REEL RoHS: Compliant Min Qty: 3000 Container: Reel | 408000 |
|
$0.0206 / $0.0383 | Buy Now |
DISTI #
2306393
|
Farnell | MOSFET, N CHANNEL, 50V, 1.4OHM, 200mA, SOT-23-3, FULL REEL RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 408000 |
|
$0.0237 / $0.0461 | Buy Now |
DISTI #
4245109
|
Farnell | MOSFET, N-CH, 50V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0252 / $0.1005 | Buy Now |
DISTI #
4245109RL
|
Farnell | MOSFET, N-CH, 50V, 0.2A, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0252 / $0.0575 | Buy Now |
Part Details for BSS138-7-F
BSS138-7-F CAD Models
BSS138-7-F Part Data Attributes
|
BSS138-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BSS138-7-F
SPC Multicomp
Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS138-7-F
This table gives cross-reference parts and alternative options found for BSS138-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS138-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBSS138TC | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-7-F vs UBSS138TC |
UBSS138 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | BSS138-7-F vs UBSS138 |
SBSS138LT3 | 200mA, 50V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN | onsemi | BSS138-7-F vs SBSS138LT3 |
BSS138 | TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS138-7-F vs BSS138 |
BSS138T2 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Calogic Inc | BSS138-7-F vs BSS138T2 |
SBSS138LT1 | TRANSISTOR 200 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN, FET General Purpose Small Signal | onsemi | BSS138-7-F vs SBSS138LT1 |
BSS138-TP | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Micro Commercial Components | BSS138-7-F vs BSS138-TP |
BSS138 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS138-7-F vs BSS138 |
BSS138-TP-HF | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Micro Commercial Components | BSS138-7-F vs BSS138-TP-HF |
BSS138TC | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS138-7-F vs BSS138TC |