Part Details for BSS123LT by onsemi
Overview of BSS123LT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100185
|
RS | MOSFET, Power, N-Ch, VDSS 100VDC, RDS(ON) 5 Ohms, ID 0.17A, SOT-23 (TO-236),PD 225mW | ON Semiconductor BSS123LT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7494 |
|
$0.0350 | Buy Now |