-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level Enhancement Mode Field Effect Transistor 100V, 170 mA, 6Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8768
|
Newark | N Channel Mosfet, 100V, 170Ma, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi BSS123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48717 |
|
$0.0820 / $0.3670 | Buy Now |
DISTI #
25M7812
|
Newark | Mosfet Transistor, N Channel, 170 Ma, 100 V, 1.2 Ohm, 10 V, 1.7 V Rohs Compliant: Yes |Onsemi BSS123 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 132 |
|
$0.0840 / $0.4330 | Buy Now |
DISTI #
40P2803
|
Newark | N Channel Mosfet, 100V, 170Ma, Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:170Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:360Mw Rohs Compliant: Yes |Onsemi BSS123 Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0470 / $0.0560 | Buy Now |
DISTI #
04X5966
|
Newark | Mosfet Transistor, N Channel, 170 Ma, 100 V, 1.2 Ohm, 10 V, 1.7 V Rohs Compliant: Yes |Onsemi BSS123 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0570 | Buy Now |
DISTI #
BSS123NCT-ND
|
DigiKey | MOSFET N-CH 100V 170MA SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54207 In Stock |
|
$0.0419 / $0.3500 | Buy Now |
DISTI #
BSS123
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 1.2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS123) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BSS123
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 1.2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS123) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BSS123
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 1.2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS123) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BSS123
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 1.2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS123) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BSS123
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 170 mA, 1.2 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: BSS123) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS123
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSS123
onsemi
N-Channel Logic Level Enhancement Mode Field Effect Transistor 100V, 170 mA, 6Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 63 Weeks | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.17 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3.4 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSS123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123LT3 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN | onsemi | BSS123 vs BSS123LT3 |
Q62702-S512 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BSS123 vs Q62702-S512 |
BSS123E6433 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Siemens | BSS123 vs BSS123E6433 |
BSS123E-6327 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Siemens | BSS123 vs BSS123E-6327 |
BSS123TA | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | BSS123 vs BSS123TA |
BSS123 | Small Signal Field-Effect Transistor, | Galaxy Microelectronics | BSS123 vs BSS123 |
BSS123L6433 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | BSS123 vs BSS123L6433 |
BSS123LT1 | Power MOSFET 170 mA, 100 V, N-Channel SOT-23, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BSS123 vs BSS123LT1 |
BSS123LT3 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | BSS123 vs BSS123LT3 |
BSS123-13 | Small Signal Field-Effect Transistor, 0.17A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BSS123 vs BSS123-13 |