Part Details for BSS123,215 by NXP Semiconductors
Overview of BSS123,215 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSS123,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 8001 |
|
$0.0220 / $0.0676 | Buy Now |
|
Quest Components | 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 13 |
|
$0.1610 | Buy Now |
|
Quest Components | 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1908 |
|
$0.0507 / $0.1690 | Buy Now |
|
Quest Components | 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 904 |
|
$0.0400 / $0.2000 | Buy Now |
|
Rochester Electronics | BSS123 - 100 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 153 |
|
$0.0225 / $0.0265 | Buy Now |
|
Ameya Holding Limited | BSS123 Series 100 V 6 O 25 mW N-Channel TrenchMOS Logic Level FET - SOT-23 | 9000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 100V 150MA SOT-23 | 28873 |
|
RFQ |
Part Details for BSS123,215
BSS123,215 CAD Models
BSS123,215 Part Data Attributes:
|
BSS123,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSS123,215
NXP Semiconductors
BSS123 - N-channel TrenchMOS logic level FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.15 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.25 W | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSS123,215
This table gives cross-reference parts and alternative options found for BSS123,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS123,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS123TRL | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123TRL |
BSS123,215 | BSS123 - 100 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSS123,215 vs BSS123,215 |
BSS123-TAPE-7 | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123-TAPE-7 |
BSS123T/R | Small Signal Field-Effect Transistor | Nexperia | BSS123,215 vs BSS123T/R |
BSS123TRL13 | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123TRL13 |
BSS123 | Small Signal Field-Effect Transistor, 0.15A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BSS123,215 vs BSS123 |
933946340215 | Small Signal Field-Effect Transistor | Nexperia | BSS123,215 vs 933946340215 |
BSS123 | 150mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | BSS123,215 vs BSS123 |
BSS123T/R | TRANSISTOR 150 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSS123,215 vs BSS123T/R |