Datasheets
BSP315 by:

1A, 50V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET

Part Details for BSP315 by Rochester Electronics LLC

Overview of BSP315 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSP315

BSP315 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSP315 Part Data Attributes:

BSP315 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
BSP315 Rochester Electronics LLC 1A, 50V, 0.8ohm, P-CHANNEL, Si, POWER, MOSFET
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 1 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 4 A
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Alternate Parts for BSP315

This table gives cross-reference parts and alternative options found for BSP315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BSP315E6327 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Siemens BSP315 vs BSP315E6327
BSP315 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP315 vs BSP315
BSP315E6327 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP315 vs BSP315E6327
BSP315 Power Field-Effect Transistor, 1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Siemens BSP315 vs BSP315
Part Number Description Manufacturer Compare
BSP315PL6327 Power Field-Effect Transistor, 1.17A I(D), 60V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 Infineon Technologies AG BSP315 vs BSP315PL6327
BSP315 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP315 vs BSP315
BSP315E6327 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Infineon Technologies AG BSP315 vs BSP315E6327
BSP315E6327 Power Field-Effect Transistor, 1.1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN Siemens BSP315 vs BSP315E6327
BSP315P Power Field-Effect Transistor, 1.17A I(D), 60V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN Infineon Technologies AG BSP315 vs BSP315P
BSP315 Power Field-Effect Transistor, 1A I(D), 50V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET Siemens BSP315 vs BSP315

BSP315 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSP315 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSP315 by Rochester Electronics LLC

  • Please alert me when BSP315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BSP315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSP315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BSP315 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSP315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSP315 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: