Part Details for BSMD1812-350-16V by BHFUSE
Overview of BSMD1812-350-16V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSMD1812-350-16V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 3.5A 40A 7A 1812 Resettable Fuses ROHS | 65135 |
|
$0.0549 / $0.1060 | Buy Now |